412V-18 by:

Part Details for 412V-18 by Teledyne Relays

Overview of 412V-18 by Teledyne Relays

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
PTHVD2412VDR Texas Instruments 3-V to 5.5-V, 0.5-Mbps, full-duplex RS-485 transceiver with flexible IO and 70-V protected bus-fault 14-SOIC -40 to 125
5962R8670412VYC Texas Instruments Class V, radiation hardened current-mode PWM controller 10-CFP -55 to 125
5962R8670412V9A Texas Instruments Radiation-hardened QMLV, 30-V input, 1-A single-output 500-kHz PWM controller, 100% duty cycle 0-XCEPT -55 to 125

Price & Stock for 412V-18

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Electromechanical Relay 18VDC 610Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT High Vibration Relay 48 In Stock
  • 1 $135.0600
  • 25 $127.0100
  • 50 $121.2400
  • 100 $118.8100
  • 250 $114.7100
$114.7100 / $135.0600 Buy Now
Master Electronics Electromechanical Relay 18VDC 610Ohm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT High Vibration Relay 48 In Stock
  • 1 $135.0600
  • 25 $127.0100
  • 50 $121.2400
  • 100 $118.8100
  • 250 $114.7100
$114.7100 / $135.0600 Buy Now

Part Details for 412V-18

412V-18 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

412V-18 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 412V-18 by Teledyne Relays.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 412V-18 by Teledyne Relays

Select Manufacturer
Which Manufacturer of 412V-18 would you like to use for your alert(s)?
  • Please alert me when 412V-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 412V-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 412V-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 412V-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 412V-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 412V-18 by Teledyne Relays

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: