Part Details for 412V-26/G by Teledyne Relays
Overview of 412V-26/G by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 412V-26/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.13KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT High Vibration Relay RoHS: Compliant |
91 In Stock 150 On Order |
|
$255.3300 / $290.2200 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.13KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT High Vibration Relay RoHS: Compliant |
91 In Stock 150 On Order |
|
$255.3300 / $290.2200 | Buy Now |