Part Details for 412V-26 by Teledyne Relays
Overview of 412V-26 by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTHVD2412VDR | Texas Instruments | 3-V to 5.5-V, 0.5-Mbps, full-duplex RS-485 transceiver with flexible IO and 70-V protected bus-fault 14-SOIC -40 to 125 | |
5962R8670412VYC | Texas Instruments | Class V, radiation hardened current-mode PWM controller 10-CFP -55 to 125 | |
5962R8670412V9A | Texas Instruments | Radiation-hardened QMLV, 30-V input, 1-A single-output 500-kHz PWM controller, 100% duty cycle 0-XCEPT -55 to 125 |
Price & Stock for 412V-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-412V-26
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$251.5300 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.13KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT High Vibration Relay |
91 In Stock 75 On Order |
|
$255.3300 / $290.2200 | Buy Now |
DISTI #
412V-26
|
Richardson RFPD | RF RELAY Min Qty: 150 | 0 |
|
$241.8500 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.13KOhm 1ADC/0.25AAC DPDT (9.4x10.29x6.86)mm THT High Vibration Relay |
91 In Stock 75 On Order |
|
$255.3300 / $290.2200 | Buy Now |