-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPADE 164(4.17MM) 20-16 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B1607
|
Newark | Spade Terminal, 20Awg - 16Awg, #8, Product Range:-, Wire Size (Awg):20Awg To 16Awg, Conductor Area Csa:1.4Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Uninsulated, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 41343 (Alternate Part Number: 4010995413439 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25762 |
|
$0.0870 | Buy Now |
DISTI #
A100607CT-ND
|
DigiKey | CONN SPADE TERM 16-20AWG #8 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
56321 In Stock |
|
$0.1079 / $0.2400 | Buy Now |
DISTI #
41343
|
Avnet Americas | Spade Tongue Terminal 16-20AWG 16.69mm 6.98mm Tin Strip - Tape and Reel (Alt: 41343) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1144 | Buy Now |
DISTI #
97B1607
|
Avnet Americas | Spade Tongue Terminal 16-20AWG 16.69mm 6.98mm Tin Strip - Bulk (Alt: 97B1607) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 25762 Partner Stock |
|
$0.1540 / $0.2500 | Buy Now |
DISTI #
571-41343
|
Mouser Electronics | Terminals SPADE 20-16 AWG #8 RoHS: Compliant | 15000 |
|
$0.1070 | Buy Now |
|
Future Electronics | 20-16 AWG Non Insulated Open Barrel Straight Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.1030 | Buy Now |
DISTI #
AMP41343
|
Heilind Electronics | SPADE IS 20-16 8 020TPBR | Americas - 0 in Stock22500 On Order |
|
$0.1163 / $0.1289 | Buy Now |
|
Onlinecomponents.com | SPADE 164(4.17MM) 20-16 AWG TPBR RoHS: Compliant |
75000 In Stock 60000 On Order |
|
$0.0849 / $0.1071 | Buy Now |
DISTI #
63478773
|
Verical | Spade Tongue Terminal 16-20AWG Brass 16.69mm Tin Reel/Strip Min Qty: 2500 Package Multiple: 2500 Date Code: 2232 | Americas - 75000 |
|
$0.1308 / $0.1487 | Buy Now |
DISTI #
73588280
|
Verical | Spade Tongue Terminal 16-20AWG Brass 16.69mm Tin Reel/Strip Min Qty: 30000 Package Multiple: 30000 | Americas - 30000 |
|
$0.1438 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41343
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41343
TE Connectivity
SPADE 164(4.17MM) 20-16 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |