Part Details for 414 J by ebm-papst
Overview of 414 J by ebm-papst
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 414 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
414J
|
Avnet Americas | DC Fan Ball Bearing 24V 2.4W 10300RPM 11.18CFM 39dB Flange Mount - Bulk (Alt: 414J) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8880 / $35.6154 | Buy Now |
DISTI #
86K9836
|
Avnet Americas | DC Fan Ball Bearing 24V 2.4W 10300RPM 11.18CFM 39dB Flange Mount - Bulk (Alt: 86K9836) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 15 Partner Stock |
|
$34.9900 / $41.1600 | Buy Now |
DISTI #
9291906011
|
Avnet Abacus | DC Fan Ball Bearing 24V 2.4W 10300RPM 11.18CFM 39dB Flange Mount (Alt: 9291906011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
88B310
|
Bürklin Elektronik | DC axial fan, 24 V, 40 x 40 x 25 mm, 19 m³/h, 39 dB, ball bearing, ebm-papst, 414 J Min Qty: 1 | 47 |
|
$35.7129 / $43.1335 | Buy Now |