Part Details for 414 by ebm-papst
Overview of 414 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9834
|
Newark | Axial Fan, 40Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:20Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:5.89Cfm, Noise Rating:18Dba, Power Rating:1W, Rated Speed:6000Rpm Rohs Compliant: Yes |Ebm-Papst 414 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$19.8000 / $26.1700 | Buy Now |
DISTI #
381-1070-ND
|
DigiKey | FAN AXIAL 40X20MM 24VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
295 In Stock |
|
$14.7213 / $19.9000 | Buy Now |
DISTI #
414
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 24V 1W 6000RPM 5.9CFM 18dB Flange Mount - Bulk (Alt: 414) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$10.8800 / $17.7692 | Buy Now |
DISTI #
86K9834
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 24V 1W 6000RPM 5.9CFM 18dB Flange Mount - Bulk (Alt: 86K9834) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$21.4800 / $26.1700 | Buy Now |
DISTI #
5912-414
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 40x40x20mm, 24VDC, 5.9CFM, 1W, 18dBA, 6000RPM, Sintec Bearing RoHS: Compliant | 343 |
|
$14.7200 / $19.9000 | Buy Now |
DISTI #
70105517
|
RS | DC Fan, 24V, 40x40x20mm, 5.9CFM, 1W, 18dBA, 6000RPM, Wire Leads | ebm-papst 414 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1562 |
|
$16.2400 / $20.3000 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing - 24V - 20V to 28V - 5.9CFM - 18dB - 40 X 40 X 20mm - 6000RPM. RoHS: Compliant |
400 In Stock |
|
$14.0800 / $23.7200 | Buy Now |
DISTI #
414
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 24V 1W 6000RPM 5.9CFM 18dB Flange Mount - Bulk (Alt: 414) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$10.8800 / $17.7692 | Buy Now |
DISTI #
86K9834
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 24V 1W 6000RPM 5.9CFM 18dB Flange Mount - Bulk (Alt: 86K9834) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$21.4800 / $26.1700 | Buy Now |
DISTI #
414
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 24V 1W 6000RPM 5.9CFM 18dB Flange Mount - Bulk (Alt: 414) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$10.8800 / $17.7692 | Buy Now |
Part Details for 414
414 CAD Models
414 Part Data Attributes
|
414
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
414
ebm-papst
DC Fan, Axial Construction, 24V, 1W, GREEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAPST | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 3 Days | |
Additional Feature | APPROVALS: VDE | |
Airflow | 5.89 CFM | |
Approvals | CSA; UL | |
Bearing Type | SINTEC SLEEVE | |
Body Material | GLASS FILLED PA | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 20000 h | |
Noise | 18 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 1 W | |
Rated Voltage | 24 V | |
Speed | 6000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 27 g | |
Width | 20 mm |