-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 10-14AWG TPPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-501MRB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-501ML | Coilcraft Inc | OLD PART NUMBER.(See web site for new Halogen-free part number.) | |
LPS4414-501 | Coilcraft Inc | OLD PART NUMBER.(See web site for new Halogen-free part number.) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4233
|
Newark | 250 Faston Rec. |Te Connectivity 41450-2 RoHS: Not Compliant Min Qty: 200000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 | Buy Now |
DISTI #
3937-41450-2TR-ND
|
DigiKey | CONN QC RCPT 10-14AWG 0.250 Min Qty: 1 Lead time: 23 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$0.3317 / $0.3800 | Buy Now |
DISTI #
41450-2-ND
|
DigiKey | CONN QC RCPT 10-14AWG 0.250 Min Qty: 1 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1680 | Buy Now |
DISTI #
41450-2
|
Avnet Americas | Quick Disconnect Terminal 10-14AWG F 19.56mm 7.49mm Tin Strip - Tape and Reel (Alt: 41450-2) RoHS: Compliant Min Qty: 200000 Package Multiple: 10000 Lead time: 20 Weeks, 6 Days Container: Reel | 0 |
|
$0.1781 | Buy Now |
DISTI #
571-41450-2
|
Mouser Electronics | Terminals 250 FASTON REC. RoHS: Compliant | 0 |
|
$0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 10000 Lead time: 21 Weeks Container: Box | 0Box |
|
$0.1582 | Buy Now |
DISTI #
AMP41450-2
|
Heilind Electronics | 250 FASTON REC. | Americas - 0 in Stock |
|
$0.1977 | Buy Now |
|
Onlinecomponents.com | 250 FASTON REC 14-10 AWG TPBZ RoHS: Compliant | 0 |
|
$0.1703 / $0.5000 | Buy Now |
DISTI #
AMP41450-2
|
Interstate Connecting Components | 250 FASTON REC. | 0 |
|
$0.1977 | Buy Now |
DISTI #
41450-2
|
Avnet Abacus | Quick Disconnect Terminal 10-14AWG F 19.56mm 7.49mm Tin Strip (Alt: 41450-2) RoHS: Compliant Min Qty: 200000 Package Multiple: 200000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41450-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41450-2
TE Connectivity
FASTON 250 10-14AWG TPPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |