-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TERMINAL 20-16 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-562MRB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-563MRC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-564MLC | Coilcraft Inc | General Purpose Inductor, 560uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4234
|
Newark | Ring Is 20-16 8 .030Tpbr Rohs Compliant: Yes |Amp Te Connectivity 41456 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 | Buy Now |
DISTI #
A100608CT-ND
|
DigiKey | CONN RING OVAL 16-20AWG #8 CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
49318 In Stock |
|
$0.0979 / $0.2200 | Buy Now |
DISTI #
41456
|
Avnet Americas | Ring Tongue Terminal 15.5-20AWG 19.91mm 8.69mm Tin Strip - Tape and Reel (Alt: 41456) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 19 Weeks, 4 Days Container: Reel | 173100 Factory Stock |
|
$0.1037 | Buy Now |
DISTI #
571-41456
|
Mouser Electronics | Terminals N/I-RING 20-16 RoHS: Compliant | 20000 |
|
$0.0930 / $0.0980 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0922 | Buy Now |
DISTI #
AMP41456
|
Heilind Electronics | RING IS 20-16 8 .030TPBR | Americas - 0 in Stock |
|
$0.0927 / $0.1169 | Buy Now |
|
Onlinecomponents.com | RING TERMINAL 20-16 AWG TPBR RoHS: Compliant |
17847 In Stock |
|
$0.0717 / $0.1087 | Buy Now |
DISTI #
51489799
|
Verical | Ring Tongue Terminal 15-20AWG Brass 19.91mm Tin Reel/Strip RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 1734 | Americas - 10000 |
|
$0.0946 / $0.1413 | Buy Now |
DISTI #
41456
|
TTI | Terminals N/I-RING 20-16 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0720 / $0.0950 | Buy Now |
DISTI #
AMP41456
|
Interstate Connecting Components | RING IS 20-16 8 .030TPBR | 0 |
|
$0.0927 / $0.1169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41456
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41456
TE Connectivity
RING TERMINAL 20-16 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |