Part Details for 414570-000 by TE Connectivity
Overview of 414570-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 414570-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
414570-000
|
Avnet Americas | 7724S1664-96 - Cable Rools/Shrink Tubing (Alt: 414570-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5899 / $5.1821 | Buy Now |
DISTI #
571-414570-000
|
Mouser Electronics | Coaxial Cables 7724S1664-96 RoHS: Compliant | 0 |
|
$4.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Lead time: 25 Weeks Container: Box | 0Box |
|
$4.7500 | Buy Now |
DISTI #
RYC7724S1664-96
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC7724S1664-96 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7724S1664-96 RoHS: Compliant | 0 |
|
$4.7400 / $13.3300 | Buy Now |
DISTI #
RYC7724S1664-96
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC7724S1664-96 | 0 |
|
Buy Now | |
|
Master Electronics | 7724S1664-96 RoHS: Compliant | 0 |
|
$4.7400 / $13.3300 | Buy Now |
Part Details for 414570-000
414570-000 CAD Models
414570-000 Part Data Attributes
|
414570-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
414570-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |