There are no models available for this part yet.
Overview of 41480 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-801MLB | Coilcraft Inc | General Purpose Inductor, | |
LPS4414-801MLC | Coilcraft Inc | General Purpose Inductor, | |
LPS4414-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 41480 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10K9467
|
Newark | .250 Fast Tab Tpbr |Brady 41480 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.9900 | Buy Now | |
DISTI #
2267-41480-ND
|
DigiKey | ROLL FORM PIPE MARKER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.9600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$124.9900 | Buy Now | ||
Onlinecomponents.com | Quick Disconnect Terminal M/M 8.89mm 8mm Tin Loose Piece RoHS: Compliant | 0 |
|
$115.2400 / $119.9900 | Buy Now |