Part Details for 414F/2 by ebm-papst
Overview of 414F/2 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 414F/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8806
|
Newark | Axial Fan, 40Mm, 24Vdc, 9M3/H, 22Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:10Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:-, Noise Rating:22Dba, Power Rating:-, Rated Speed:5400Rpm Rohs Compliant: Yes |Ebm-Papst 414F/2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$15.0000 | Buy Now |
DISTI #
414F/2
|
Avnet Americas | Sensor Signal 2 Pulses per Revolution Fan Speed Monitor - Bulk (Alt: 414F/2) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7920 / $15.0000 | Buy Now |
DISTI #
5912-414F/2
|
Mouser Electronics | DC Fans Tubeaxial Fan, 40x40x10mm, 24VDC, 4.7CFM, Speed Signal/Open Collector Output RoHS: Compliant | 123 |
|
$12.7000 / $17.3300 | Buy Now |
DISTI #
70479008
|
RS | Fan, DC, 24V, 40x40x10mm, Sq, 4.71CFM, 0.8W, 22.1dBA, 5400RPM, Leadwires | ebm-papst 414F/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$13.8600 / $17.3300 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Sensor RoHS: Compliant |
38 In Stock |
|
$12.3900 / $19.2600 | Buy Now |
DISTI #
414F/2
|
TME | Fan: DC, axial, 24VDC, 40x40x10mm Min Qty: 1 | 0 |
|
$19.2500 / $21.3800 | RFQ |
DISTI #
000000000003159410
|
Sager | DC Fans Tubeaxial, 40x10mm, 24VDC, 4.7CFM, 0.8W, 22.1dB, 5400RPM, Sintec, Speed Signal Min Qty: 1 | 132 |
|
$10.7200 / $15.6800 | Buy Now |
|
Master Electronics | DC Fan Axial Sensor RoHS: Compliant |
38 In Stock |
|
$12.3900 / $19.2600 | Buy Now |
|
Neutron USA | DC Fans DC TUBEAXIAL FAN | 50 |
|
$100.0500 | Buy Now |
Part Details for 414F/2
414F/2 CAD Models
414F/2 Part Data Attributes
|
414F/2
ebm-papst
Buy Now
|
Compare Parts:
414F/2
ebm-papst
|
Samacsys Manufacturer | ebm-papst |