Part Details for 415-0004-MM500 by TE Connectivity
Overview of 415-0004-MM500 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0004-MM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0210
|
Newark | Rf Coax, Smb Ra Plug-Plug, 500Mm, Connector Type A:Smb Right Angle Plug, Connector Type B:Smb Right Angle Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0004-MM500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$17.4300 / $44.2900 | Buy Now |
DISTI #
2848080
|
element14 Asia-Pacific | RF CABLE ASSY, SMB PLUG- PLUG, 500MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.7135 / $24.1789 | Buy Now |
DISTI #
2848080
|
Farnell | RF CABLE ASSY, SMB PLUG- PLUG, 500MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 4 Days Container: Each | 0 |
|
$16.4190 / $23.5075 | Buy Now |