There are no models available for this part yet.
Overview of 415-0015-MM150 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for 415-0015-MM150 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AC0213
|
Avnet Americas | Cable Assembly RF Coaxial RG-178 0.15m MCX Right Angle Plug to MCX Right Angle Plug - Bulk (Alt: 46AC0213) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 72 Partner Stock |
|
$16.1800 / $25.2000 | Buy Now | |
DISTI #
415-0015-MM150
|
Avnet Americas | Cable Assembly RF Coaxial RG-178 0.15m MCX Right Angle Plug to MCX Right Angle Plug - Bag (Alt: 415-0015-MM150) Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$7.7500 / $11.1135 | Buy Now |
CAD Models for 415-0015-MM150 by Bel Fuse
Part Data Attributes for 415-0015-MM150 by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
CABLE ASSEMBLY
|