Part Details for 415-0018-006 by Cinch Connectivity Solutions
Overview of 415-0018-006 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MF0-001.8M | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-001.8M 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 1.8m (6-feet) | |
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 415-0018-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J2606-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 6" Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2120 | Buy Now |
DISTI #
530-415-0018-006
|
Mouser Electronics | RF Cable Assemblies PLG/PLG 316 6" GLD RoHS: Compliant | 0 |
|
$15.3300 / $15.9500 | Order Now |
DISTI #
74421765
|
RS | CABLE ASSY, R/A SMP FEMALE TO R/A SMP FEMALE, .086inch SEMI-RIGID CONFORMABLE | Johnson-Cinch Connectivity Solutions 415-0018-006 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5300 | RFQ |
DISTI #
EFJ415-0018-006
|
Interstate Connecting Components | MCX STRGT PLUG TO MCX STR AIGHT PLUG | 0 |
|
$16.1719 / $17.2969 | Buy Now |
DISTI #
415-0018-006
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$12.4700 / $14.1900 | Buy Now |
Part Details for 415-0018-006
415-0018-006 CAD Models
415-0018-006 Part Data Attributes
|
415-0018-006
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0018-006
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |