Part Details for 415-0029-024 by Cinch Connectivity Solutions
Overview of 415-0029-024 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0029-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J3724-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 24" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1190 In Stock |
|
$10.8250 / $14.7300 | Buy Now |
DISTI #
530-415-0029-024
|
Mouser Electronics | RF Cable Assemblies STRT PLUGS 316 24" RoHS: Compliant | 682 |
|
$11.1800 / $17.5700 | Buy Now |
DISTI #
70090109
|
RS | SMA Plug-SMA Plug, RG316 Cable,24in, 610mm, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0029-024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 38 |
|
$15.8900 / $18.3700 | Buy Now |
DISTI #
EFJ415-0029-024
|
Interstate Connecting Components | SMA TO BNC STRGT PLUG | 0 |
|
$11.7656 / $13.9678 | Buy Now |
Part Details for 415-0029-024
415-0029-024 CAD Models
415-0029-024 Part Data Attributes
|
415-0029-024
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0029-024
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | INTERCONNECTION DEVICE |