Part Details for 415-0029-M2.0 by Bel Fuse
Overview of 415-0029-M2.0 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 415-0029-M2.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
415-0029-M2.0
|
Avnet Americas | Cable Assembly RF Coaxial RG-316 2m SMA Straight Plug to SMA Straight Plug - Bag (Alt: 415-0029-M2.0) Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$10.4160 / $15.6240 | Buy Now |
DISTI #
46AC0251
|
Avnet Americas | Cable Assembly RF Coaxial RG-316 2m SMA Straight Plug to SMA Straight Plug - Bulk (Alt: 46AC0251) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 235 Partner Stock |
|
$20.5800 / $32.0600 | Buy Now |
DISTI #
415-0029-M2.0
|
Avnet Americas | Cable Assembly RF Coaxial RG-316 2m SMA Straight Plug to SMA Straight Plug - Bag (Alt: 415-0029-M2.0) Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$10.4160 / $15.6240 | Buy Now |
DISTI #
46AC0251
|
Avnet Americas | Cable Assembly RF Coaxial RG-316 2m SMA Straight Plug to SMA Straight Plug - Bulk (Alt: 46AC0251) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 235 Partner Stock |
|
$20.5800 / $32.0600 | Buy Now |
DISTI #
415-0029-M2.0
|
Avnet Americas | Cable Assembly RF Coaxial RG-316 2m SMA Straight Plug to SMA Straight Plug - Bag (Alt: 415-0029-M2.0) Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$10.4160 / $15.6240 | Buy Now |
DISTI #
46AC0251
|
Avnet Americas | Cable Assembly RF Coaxial RG-316 2m SMA Straight Plug to SMA Straight Plug - Bulk (Alt: 46AC0251) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 235 Partner Stock |
|
$20.5800 / $32.0600 | Buy Now |
Part Details for 415-0029-M2.0
415-0029-M2.0 CAD Models
415-0029-M2.0 Part Data Attributes
|
415-0029-M2.0
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
415-0029-M2.0
Bel Fuse
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Connector Side1 | SMA PLUG | |
Connector Side2 | SMA PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |