Part Details for 415-0029-M2.0 by Cinch Connectivity Solutions
Overview of 415-0029-M2.0 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0029-M2.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10290-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 6.6' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
849 In Stock |
|
$9.8867 / $16.3500 | Buy Now |
DISTI #
530-415-0029-M2.0
|
Mouser Electronics | RF Cable Assemblies Straight SMA Plug to Straight SMA Plug RoHS: Compliant | 167 |
|
$13.2500 / $17.7800 | Buy Now |
DISTI #
71073306
|
RS | SMA Straight Plug-SMA Plug, RG316, 2000mm, 78.7in, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0029-M2.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 85 |
|
$8.1900 | Buy Now |
DISTI #
51614061
|
Verical | Cable Assembly Coaxial 2m SMA to SMA M-M Min Qty: 3 Package Multiple: 1 Date Code: 1813 | Americas - 10 |
|
$18.8081 / $21.8742 | Buy Now |
DISTI #
EFJ415-0029-M2.0
|
Interstate Connecting Components | RF CAB ASY,STR SMA-STR SMA PLG-PLG,RG316, 2M LGTH | 0 |
|
$13.6875 / $16.0000 | Buy Now |
DISTI #
415-0029-M2.0
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$10.7700 / $12.9200 | Buy Now |
Part Details for 415-0029-M2.0
415-0029-M2.0 CAD Models
415-0029-M2.0 Part Data Attributes
|
415-0029-M2.0
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0029-M2.0
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |