Part Details for 415-0043-MM500 by Cinch Connectivity Solutions
Overview of 415-0043-MM500 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3004316035NX0ITBY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3004316045NX0ITBY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3004316035NX0PBCY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns |
Price & Stock for 415-0043-MM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0295
|
Newark | Rf Coax, Sma Plug-Sma Plug, 500Mm, Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0043-MM500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$4.9600 | Buy Now |
DISTI #
J10334-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 19.69" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
71 In Stock |
|
$27.1018 / $36.6000 | Buy Now |
DISTI #
530-415-0043-MM500
|
Mouser Electronics | RF Cable Assemblies Straight SMA Plug to Straight SMA Plug | 82 |
|
$27.1000 / $36.6000 | Buy Now |
DISTI #
71073350
|
RS | SMA Straight Plug-SMA Straight Plug, 500mm, 19.7in, RG142, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0043-MM500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 98 |
|
$34.3800 / $36.9700 | Buy Now |
DISTI #
EFJ415-0043-MM500
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA STRAI CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0043-MM500
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$22.2800 / $25.3600 | Buy Now |