Part Details for 415-0066-006 by Cinch Connectivity Solutions
Overview of 415-0066-006 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 415-0066-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J728-ND
|
DigiKey | CBL ASSY MMCX PLUG TO PLUG 6" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
275 In Stock |
|
$9.5250 / $12.9600 | Buy Now |
DISTI #
530-415-0066-006
|
Mouser Electronics | RF Cable Assemblies STR PLG-STR PLG RG-178 6 RoHS: Compliant | 48 |
|
$10.5400 / $13.7500 | Buy Now |
DISTI #
70880585
|
RS | Straight MMCX Plug - Straight MMCX Plug, 6" (152mm), RG179, MMCX Straight Series | Johnson-Cinch Connectivity Solutions 415-0066-006 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6700 | RFQ |
DISTI #
EFJ415-0066-006
|
Interstate Connecting Components | 0 |
|
$10.3750 / $12.2904 | Buy Now |
Part Details for 415-0066-006
415-0066-006 CAD Models
415-0066-006 Part Data Attributes
|
415-0066-006
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0066-006
Cinch Connectivity Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Support Type | CABLE ASSEMBLY |