Part Details for 415-0070-MM250 by Cinch Connectivity Solutions
Overview of 415-0070-MM250 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0070-MM250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10356-ND
|
DigiKey | CBL ASSY SMA-MMCX JCK-PLG 9.843" Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4215 | Buy Now |
DISTI #
530-415-0070-MM250
|
Mouser Electronics | RF Cable Assemblies Straight SMA BH Jack toStraight MMCX Plug | 0 |
|
$22.4200 | Order Now |
DISTI #
71073372
|
RS | SMA Bulkhead Jack-Straight MMCX Plug, 250mm (9.84"), RG178, MMCX Straight Series | Johnson-Cinch Connectivity Solutions 415-0070-MM250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$28.8400 / $32.2300 | Buy Now |
DISTI #
36849929
|
Verical | 415-0070-MM250 Min Qty: 5 Package Multiple: 1 | Americas - 35 |
|
$12.7573 / $13.5221 | Buy Now |
DISTI #
EFJ415-0070-MM250
|
Interstate Connecting Components | STRAIGHT SMA BULKHEAD JACK TO CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0070-MM250
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$17.2400 / $19.6300 | Buy Now |
Part Details for 415-0070-MM250
415-0070-MM250 CAD Models
415-0070-MM250 Part Data Attributes
|
415-0070-MM250
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0070-MM250
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |