Part Details for 415-0070-MM500 by Cinch Connectivity Solutions
Overview of 415-0070-MM500 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0070-MM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10357-ND
|
DigiKey | CBL ASSY SMA-MMCX JCK-PLG 19.69" Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.3456 | Buy Now |
DISTI #
530-415-0070-MM500
|
Mouser Electronics | RF Cable Assemblies Straight SMA BH Jack toStraight MMCX Plug | 0 |
|
$29.3400 | Order Now |
DISTI #
71073373
|
RS | SMA Bulkhead Jack-Straight MMCX Plug, 500mm, 19.7in, RG178, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0070-MM500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 99 |
|
$34.2000 / $38.2000 | Buy Now |
DISTI #
EFJ415-0070-MM500
|
Interstate Connecting Components | STRAIGHT SMA BULKHEAD JACK TO CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0070-MM500
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$21.5900 / $24.8300 | Buy Now |
Part Details for 415-0070-MM500
415-0070-MM500 CAD Models
415-0070-MM500 Part Data Attributes:
|
415-0070-MM500
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0070-MM500
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |