Part Details for 415-0071-MM150 by Cinch Connectivity Solutions
Overview of 415-0071-MM150 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ240071A20DNP#HC1 | Renesas Electronics Corporation | 2 to 5 Series Li-ion Battery Fuel Gauge IC | |
89007-148LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. | |
89007-121LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. |
Price & Stock for 415-0071-MM150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0321
|
Newark | Rf Coax, Mmcx Plug-Sma Jack, 150Mm, Connector Type A:Mmcx Straight Plug, Connector Type B:Sma Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Jacket Color:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0071-MM150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$10.3500 / $14.1100 | Buy Now |
DISTI #
J10360-ND
|
DigiKey | CBL ASSY SMA-MMCX JCK-PLG 5.906" Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7000 / $20.0100 | Buy Now |
DISTI #
530-415-0071-MM150
|
Mouser Electronics | RF Cable Assemblies Straight SMA BH Jack toStraight MMCX Plu | 13 |
|
$11.0000 / $18.2100 | Buy Now |
DISTI #
71073376
|
RS | SMA Bulkhead Jack-Straight MMCX Plug, RG316, 150mm (5.9"), MCX Straight Series | Johnson-Cinch Connectivity Solutions 415-0071-MM150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$18.1900 / $20.2100 | Buy Now |
DISTI #
EFJ415-0071-MM150
|
Interstate Connecting Components | STRAIGHT SMA BULKHEAD JACK TO CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0071-MM150
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$9.5300 / $9.9500 | Buy Now |