There are no models available for this part yet.
Overview of 415-0071-MM500 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ240071A20DNP#HC1 | Renesas Electronics Corporation | 2 to 5 Series Li-ion Battery Fuel Gauge IC | |
89007-148LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. | |
89007-121LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. |
Price & Stock for 415-0071-MM500 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AC0323
|
Newark | Rf Coax, Mmcx Plug-Sma Jack, 500Mm, Connector Type A:Mmcx Straight Plug, Connector Type B:Sma Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0071-MM500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$3.8700 | Buy Now | |
DISTI #
J10362-ND
|
DigiKey | CBL ASSY SMA-MMCX JCK-PLG 19.69" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
79 In Stock |
|
$11.0771 / $21.5200 | Buy Now | |
DISTI #
530-415-0071-MM500
|
Mouser Electronics | RF Cable Assemblies Straight SMA BH Jack toStraight MMCX Plu | 263 |
|
$10.6300 / $18.5100 | Buy Now | |
DISTI #
71073378
|
RS | SMA Bulkhead Jack-Straight MMCX Plug, RG316, 500mm (19.7"), MCX Straight Series | Johnson-Cinch Connectivity Solutions 415-0071-MM500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$19.2700 | Buy Now | |
DISTI #
EFJ415-0071-MM500
|
Interstate Connecting Components | STRAIGHT SMA BULKHEAD JACK TO CABLE ASSEMBLY | 0 |
|
Buy Now | ||
DISTI #
415-0071-MM500
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$10.2200 / $10.9100 | Buy Now |
CAD Models for 415-0071-MM500 by Cinch Connectivity Solutions
Part Data Attributes for 415-0071-MM500 by Cinch Connectivity Solutions
415-0071-MM500
Cinch Connectivity Solutions
|
|
---|---|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Want to compare parts?
-
415-0071-MM500Cinch Connectivity SolutionsVS
-