Part Details for 415-0073-012 by Cinch Connectivity Solutions
Overview of 415-0073-012 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010073AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications, QFP176, / | |
10073599-110B01LF | Amphenol Communications Solutions | Minitek® 2.00mm - Wire-to-Board, Wire to Board, Active Latch Housing, Double Row, Polarized, 10 Positions, 2.00mm (0.079in) Pitch. | |
10073456-015LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 16 Positions, Press-Fit Slimline Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. |
Price & Stock for 415-0073-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K0594
|
Newark | Rf Cable Assy, Mmcx Plug-Sma Jack, 12", Connector Type A:Mmcx Right Angle Plug, Connector Type B:Sma Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0073-012 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0400 | Buy Now |
DISTI #
J760-ND
|
DigiKey | CBL ASSY SMA-MMCX JACK-PLUG 12" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
78 In Stock |
|
$12.2042 / $18.7100 | Buy Now |
DISTI #
530-415-0073-012
|
Mouser Electronics | RF Cable Assemblies RA PLG-SMA BLKHD JK RG-316 12" RoHS: Compliant | 70 |
|
$12.2000 / $17.0600 | Buy Now |
DISTI #
70090329
|
RS | SMA Bulkhead Jack-Right Angle MMCX Plug, RG316, 12in, 305mm, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0073-012 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5200 / $17.7600 | RFQ |
DISTI #
EFJ415-0073-012
|
Interstate Connecting Components | 0 |
|
$12.2656 / $14.2259 | Buy Now | |
DISTI #
415-0073-012
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$10.0600 / $11.3100 | Buy Now |