Part Details for 415-0081-003 (ALTERNATE: 4150081003) by Cinch Connectivity Solutions
Overview of 415-0081-003 (ALTERNATE: 4150081003) by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0081-003 (ALTERNATE: 4150081003)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70090332
|
RS | Straight SMA Plug-Straight SMA Plug, .086, 3in, 76mm, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0081-003 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$41.5000 | RFQ |