Part Details for 415-0081-003 by TE Connectivity
Overview of 415-0081-003 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0081-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N6707
|
Newark | Cable Assy, Sma Plug-Plug, 3", Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:0.086 Hand Formable, Impedance:50Ohm, Cable Length - Imperial:3", Cable Length - Metric:76.2Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0081-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$22.2900 | Buy Now |
DISTI #
4138631
|
element14 Asia-Pacific | CABLE ASSY, SMA PLUG-PLUG, 3" RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$38.7767 / $42.9915 | Buy Now |
DISTI #
4138631
|
Farnell | CABLE ASSY, SMA PLUG-PLUG, 3" RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 2 Days Container: Each | 25 |
|
$42.6390 / $55.3077 | Buy Now |