Part Details for 415-0081-018 by Cinch Connectivity Solutions
Overview of 415-0081-018 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0081-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J829-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 18" Min Qty: 1 Lead time: 9 Weeks Container: Bag |
515 In Stock |
|
$45.6248 / $50.2600 | Buy Now |
DISTI #
530-415-0081-018
|
Mouser Electronics | RF Cable Assemblies STR PLUG-STR PLUG .086 18" CABLE RoHS: Compliant | 54 |
|
$41.3900 / $43.9400 | Buy Now |
DISTI #
70880538
|
RS | Straight SMA Plug-Straight SMA Plug, 18in, 457mm, .086SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0081-018 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$70.2400 | RFQ |
DISTI #
EFJ415-0081-018
|
Interstate Connecting Components | 0 |
|
$53.8125 / $57.0313 | Buy Now |
Part Details for 415-0081-018
415-0081-018 CAD Models
415-0081-018 Part Data Attributes
|
415-0081-018
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0081-018
Cinch Connectivity Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Support Type | CABLE ASSEMBLY |