Part Details for 415-0081-MM500 by Cinch Connectivity Solutions
Overview of 415-0081-MM500 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0081-MM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0337
|
Newark | Rf Coax, Sma Plug-Sma Plug, 500Mm, Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:0.086 Hand Formable, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0081-MM500 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3700 / $63.7300 | Buy Now |
DISTI #
J10377-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 19.69" Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.4385 | Buy Now |
DISTI #
530-415-0081-MM500
|
Mouser Electronics | RF Cable Assemblies Straight SMA Plug to Straight SMA Plug | 0 |
|
$53.4300 | Order Now |
DISTI #
71073393
|
RS | Straight SMA Plug-Straight SMA Plug, 500mm, 19.7in, .086, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0081-MM500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$78.0400 | RFQ |
DISTI #
EFJ415-0081-MM500
|
Interstate Connecting Components | STRAIGHT SMA PLUG TO STRAIGHT CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0081-MM500
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$43.5100 / $49.5100 | Buy Now |