Part Details for 415-0082-004 by Cinch Connectivity Solutions
Overview of 415-0082-004 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 415-0082-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8052
|
Newark | Coaxial Cable, 4In, Gray, Connector To Connector:Sma Straight Plug To Sma Straight Plug, Coaxial Cable Type:0.141 Hand Formable, Impedance:50Ohm, Cable Length - Imperial:4", Cable Length - Metric:101.6Mm, Jacket Color:Gray Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0082-004 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2800 | Buy Now |
DISTI #
J832-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 4" Min Qty: 1 Lead time: 9 Weeks Container: Bag |
63 In Stock |
|
$25.2415 / $34.0900 | Buy Now |
DISTI #
530-415-0082-004
|
Mouser Electronics | RF Cable Assemblies STR PLUG-STR PLUG .141 4" CABLE RoHS: Compliant | 55 |
|
$25.2400 / $32.0200 | Buy Now |
DISTI #
EFJ415-0082-004
|
Interstate Connecting Components | COAX CABLE ASSY | 0 |
|
$26.5781 / $29.6032 | Buy Now |
DISTI #
415-0082-004
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 50 | 0 |
|
$20.8200 / $23.9100 | Buy Now |
Part Details for 415-0082-004
415-0082-004 CAD Models
415-0082-004 Part Data Attributes
|
415-0082-004
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0082-004
Cinch Connectivity Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA PLUG | |
Connector Side2 | SMA PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 4 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Voltage | 707 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |