There are no models available for this part yet.
Overview of 415-0082-MM200 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-223MRB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPZ3008-224MRC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, Ferrite-Core, 1212, | |
LPS3008-223MR | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free |
Price & Stock for 415-0082-MM200 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AC0344
|
Avnet Americas | Cable Assembly RF Coaxial 0.141 Hand Formable 0.2m SMA Straight Plug to SMA Straight Plug - Bulk (Alt: 46AC0344) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 46 Partner Stock |
|
$49.8200 / $99.6300 | Buy Now | |
DISTI #
415-0082-MM200
|
Avnet Americas | Cable Assembly RF Coaxial 0.141 Hand Formable 0.2m SMA Straight Plug to SMA Straight Plug - Bag (Alt: 415-0082-MM200) Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$32.8972 / $46.7945 | Buy Now |