There are no models available for this part yet.
Overview of 415-0088-050 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-822MRB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 415-0088-050 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39M5140
|
Newark | Coaxial Cable, 50Mm, Black, Connector Type A:Umc Right Angle Plug, Connector Type B:Umc Right Angle Plug, Coaxial Cable Type:1.37Mm, Impedance:50Ohm, Cable Length - Imperial:1.97", Cable Length - Metric:50Mm, Jacket Color:Black Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0088-050 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 | Buy Now | |
DISTI #
J946-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 1.969" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
6167 In Stock |
|
$1.7117 / $4.0200 | Buy Now | |
DISTI #
530-415-0088-050
|
Mouser Electronics | RF Cable Assemblies UMC PLUG/UMC PLUG MED. PROFILE 50MM RoHS: Compliant | 675 |
|
$2.2700 / $4.2100 | Buy Now | |
DISTI #
70090349
|
RS | Right Angle Plug Assembly, 50mm, Teflon Coaxial Cable O.D. 1.37mm, UMC LP Series | Johnson-Cinch Connectivity Solutions 415-0088-050 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8900 / $3.1100 | RFQ | |
DISTI #
EFJ415-0088-050
|
Interstate Connecting Components | UMC TO UMC CABLES | 0 |
|
$2.1563 / $2.7834 | Buy Now | |
DISTI #
415-0088-050
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$1.6300 / $2.1400 | Buy Now |
CAD Models for 415-0088-050 by Cinch Connectivity Solutions
Part Data Attributes for 415-0088-050 by Cinch Connectivity Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Connector Support Type
|
CABLE ASSEMBLY
|
Related Parts for 415-0088-050
-
LSHM-120-03.0-F-DV-A-S-K-TRHeaders and Edge Type Connectors
-
RK73B2HTTE203JFixed Resistors
-
SFSDT-20-28-G-05.00-D-NDXOther Interconnects
-
MAAD-007084-000100Other Analog ICs
-
MC74HC244ADWR2GBus Driver/Transceivers
-
PR02000201000JA100Metal Film Resistors
-
L101S472LFArray/Network Resistors
-
TG110-E050N5LFPulse/Datacom Transformers