Part Details for 415-0088-150 by Cinch Connectivity Solutions
Overview of 415-0088-150 by Cinch Connectivity Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 415-0088-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J948-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 5.906" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2149 In Stock |
|
$1.9225 / $3.5600 | Buy Now |
DISTI #
530-415-0088-150
|
Mouser Electronics | RF Cable Assemblies UMC PLUG/UMC PLUG MED. PROFILE 150MM RoHS: Compliant | 1734 |
|
$1.9200 / $3.5000 | Buy Now |
DISTI #
E02:0323_10933328
|
Arrow Electronics | Cable Assembly Coaxial 0.15m UMC to UMC M-M Min Qty: 500 Package Multiple: 5 Lead time: 8 Weeks Date Code: 2305 | Europe - 10000 |
|
$3.4892 | Buy Now |
DISTI #
V99:2348_21353764
|
Arrow Electronics | Cable Assembly Coaxial 0.15m UMC to UMC M-M Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2224 | Americas - 2 |
|
$2.4570 / $2.9380 | Buy Now |
DISTI #
70090351
|
RS | RA Plug, Cable 150mm, Teflon Coaxial Cable O.D. 1.37mm, UMC LP Series | Johnson-Cinch Connectivity Solutions 415-0088-150 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9700 | RFQ |
DISTI #
67579749
|
Verical | Cable Assembly Coaxial 0.15m UMC to UMC M-M Min Qty: 5 Package Multiple: 5 Date Code: 2305 | Americas - 10000 |
|
$4.9536 | Buy Now |
DISTI #
78448446
|
Verical | Cable Assembly Coaxial 0.15m UMC to UMC M-M Min Qty: 15 Package Multiple: 5 Date Code: 2223 | Americas - 30 |
|
$5.0596 | Buy Now |
DISTI #
EFJ415-0088-150
|
Interstate Connecting Components | UMC TO UMC CABLES | 0 |
|
$2.3594 / $3.0500 | Buy Now |
DISTI #
415-0088-150
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$1.8100 / $2.3500 | Buy Now |
Part Details for 415-0088-150
415-0088-150 CAD Models
415-0088-150 Part Data Attributes:
|
415-0088-150
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0088-150
Cinch Connectivity Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Support Type | CABLE ASSEMBLY |