Part Details for 415-0093-250 by Cinch Connectivity Solutions
Overview of 415-0093-250 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0093-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J962-ND
|
DigiKey | CBL ASSY U.FL-RPSMA PL-PL 9.843" Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9501 | Buy Now |
DISTI #
530-415-0093-250
|
Mouser Electronics | RF Cable Assemblies RA PLUG/STR RP PLUG MED. PROFILE 250MM RoHS: Compliant | 0 |
|
$7.7100 / $10.9800 | Order Now |
DISTI #
74421470
|
RS | CABLE ASSY, R/A SMP FEMALE TO R/A SMP FEMALE, .047inch SEMI-RIGID CONFORMABLE | Johnson-Cinch Connectivity Solutions 415-0093-250 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1500 | RFQ |
DISTI #
EFJ415-0093-250
|
Interstate Connecting Components | TEST CABLE | 0 |
|
$6.3594 / $7.7259 | Buy Now |
DISTI #
415-0093-250
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$4.7900 / $6.1400 | Buy Now |