Part Details for 415-0094-150 by Cinch Connectivity Solutions
Overview of 415-0094-150 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010094AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
20021121-00094T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 94Positions, 1.27mm (0.5inch) pitch. | |
20021321-00094D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 94 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 415-0094-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P3325
|
Newark | Cable Assy, umc.098(2.5Mm) Mating Ht. Str Pl Rp .054/Bag |Johnson Cinch Connectivity 415-0094-150 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4400 / $12.3400 | Buy Now |
DISTI #
J963-ND
|
DigiKey | CBL ASSY U.FL-RPSMA PL-PL 5.906" Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5305 | Buy Now |
DISTI #
530-415-0094-150
|
Mouser Electronics | RF Cable Assemblies RA PLUG/STR RP PLUG MED. PROFILE 150MM RoHS: Compliant | 1 |
|
$6.7800 / $10.7300 | Buy Now |
DISTI #
70880776
|
RS | RA Plug/SMA Straight Reverse Polarity, 150 mm, Teflon Coax1.37mm, UMC MP Series | Johnson-Cinch Connectivity Solutions 415-0094-150 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5000 | RFQ |
DISTI #
EFJ415-0094-150
|
Interstate Connecting Components | TEST CABLE | 0 |
|
$6.9063 / $7.4517 | Buy Now |
DISTI #
415-0094-150
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$5.0100 / $5.9200 | Buy Now |
Part Details for 415-0094-150
415-0094-150 CAD Models
415-0094-150 Part Data Attributes
|
415-0094-150
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0094-150
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |