Part Details for 415-0181-036 by Cinch Connectivity Solutions
Overview of 415-0181-036 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
RFB1010-181L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 415-0181-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3421
|
Newark | Straight Sma Bulkhead Jack To Right Angle Mcx Plug Cable Assembly, Rg316Ds/Bag |Johnson Cinch Connectivity 415-0181-036 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9600 / $48.8900 | Buy Now |
DISTI #
J10391-ND
|
DigiKey | CBL ASSY SMA-MCX JACK-PLUG 36" Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.8875 | Buy Now |
DISTI #
530-415-0181-036
|
Mouser Electronics | RF Cable Assemblies Strgt SMA Bulkhead Jck-R/A MMCX RG316DS | 0 |
|
$22.7900 / $22.8800 | Order Now |
DISTI #
71101564
|
RS | Straight SMA Bulkhead Jack To Right Angle MMCX Plug Cable Assembly, RG316DS | Johnson-Cinch Connectivity Solutions 415-0181-036 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$39.8300 | RFQ |
DISTI #
EFJ415-0181-036
|
Interstate Connecting Components | RF CAB ASSY,36IN,RG316DS SMA STR BLKHD JK-RA MCX PLG | 0 |
|
$26.7656 / $28.6094 | Buy Now |
DISTI #
415-0181-036
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$20.6300 / $23.4700 | Buy Now |