There are no models available for this part yet.
Overview of 415-0198-060 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
12401981E422A | Amphenol Communications Solutions | USB3 GEN1, Type C Plug | |
51730-198LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 4P Right Angle Header. |
Price & Stock for 415-0198-060 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AH5090
|
Newark | Rf Cord, Bnc Plug-Bnc Plug, 60", Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable Type:Rg174, Impedance:-, Cable Length - Imperial:60", Cable Length - Metric:1.5M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0198-060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$11.2200 / $18.9200 | Buy Now | |
DISTI #
24-415-0198-060-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 5' Min Qty: 1 Lead time: 9 Weeks Container: Bag |
68 In Stock |
|
$11.3325 / $17.3700 | Buy Now | |
DISTI #
530-415-0198-060
|
Mouser Electronics | RF Cable Assemblies BNC Male to BNC Male RG174, 60 RoHS: Compliant | 83 |
|
$10.5500 / $17.3000 | Buy Now | |
DISTI #
72100018
|
RS | Connector, BNC Male to BNC Male, RG174, 60 | Johnson-Cinch Connectivity Solutions 415-0198-060 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0000 / $18.9300 | RFQ | |
DISTI #
EFJ415-0198-060
|
Interstate Connecting Components | CBL ASSY,BNC MALE-BNC MALE RG174, 60 | 0 |
|
$10.6563 / $13.2097 | Buy Now | |
DISTI #
415-0198-060
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$8.7400 / $10.5000 | Buy Now |
CAD Models for 415-0198-060 by Cinch Connectivity Solutions
Part Data Attributes for 415-0198-060 by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Connector Support Type
|
CABLE ASSEMBLY
|