There are no models available for this part yet.
Overview of 415-0198-M1.0 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
12401981E422A | Amphenol Communications Solutions | USB3 GEN1, Type C Plug | |
51730-198LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 4P Right Angle Header. |
Price & Stock for 415-0198-M1.0 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AH5087
|
Newark | Rf Cord, Bnc Plug-Bnc Plug, 3.3Ft, Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable Type:Rg174, Impedance:-, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0198-M1.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$10.3800 / $12.9700 | Buy Now | |
DISTI #
24-415-0198-M1.0-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 3.3' Min Qty: 1 Lead time: 9 Weeks Container: Bag |
177 In Stock |
|
$9.0990 / $18.9000 | Buy Now | |
DISTI #
530-415-0198-M1.0
|
Mouser Electronics | RF Cable Assemblies BNC Male to BNC Male RG174, 1000mm RoHS: Compliant | 77 |
|
$10.0500 / $16.1700 | Buy Now | |
DISTI #
72100021
|
RS | Connector, BNC Male to BNC Male, RG174, 1000mm | Johnson-Cinch Connectivity Solutions 415-0198-M1.0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1500 / $17.9700 | RFQ | |
DISTI #
83602262
|
Verical | 415-0198-M1.0 Min Qty: 5 Package Multiple: 5 Date Code: 2424 | Americas - 45 |
|
$13.1560 / $17.8100 | Buy Now | |
DISTI #
EFJ415-0198-M1.0
|
Interstate Connecting Components | CBL ASSY,BNC MALE-BNC MALE RG174, 1.0M | 0 |
|
$10.1250 / $12.5484 | Buy Now | |
DISTI #
415-0198-M1.0
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$8.3100 / $9.9700 | Buy Now |
CAD Models for 415-0198-M1.0 by Cinch Connectivity Solutions
Part Data Attributes for 415-0198-M1.0 by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Connector Support Type
|
CABLE ASSEMBLY
|