Part Details for 415-0198-M2.0 by Cinch Connectivity Solutions
Overview of 415-0198-M2.0 by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 415-0198-M2.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5088
|
Newark | Rf Cord, Bnc Plug-Bnc Plug, 6.6Ft, Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable Type:Rg174, Impedance:-, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0198-M2.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$11.0400 / $13.8000 | Buy Now |
DISTI #
24-415-0198-M2.0-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 6.6' Min Qty: 1 Lead time: 9 Weeks Container: Bag |
119 In Stock |
|
$10.7160 / $16.4300 | Buy Now |
DISTI #
530-415-0198-M2.0
|
Mouser Electronics | RF Cable Assemblies BNC Male to BNC Male RG174, 2000mm RoHS: Compliant | 83 |
|
$10.6400 / $16.0600 | Buy Now |
DISTI #
72100022
|
RS | Connector, BNC Male to BNC Male, RG174, 2000mm | Johnson-Cinch Connectivity Solutions 415-0198-M2.0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3000 | RFQ |
DISTI #
EFJ415-0198-M2.0
|
Heilind Electronics | CBL ASSY,BNC MALE-BNC MALE RG174, 2.0M | Americas - 37 in Stock |
|
$10.7813 / $13.3549 | Buy Now |
DISTI #
EFJ415-0198-M2.0
|
Interstate Connecting Components | CBL ASSY,BNC MALE-BNC MALE RG174, 2.0M | 12 |
|
$10.7813 / $13.3549 | Buy Now |
DISTI #
415-0198-M2.0
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$8.8500 / $10.6200 | Buy Now |