Part Details for 415-0199-060 by Cinch Connectivity Solutions
Overview of 415-0199-060 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 415-0199-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5096
|
Newark | Rf Cord, Bnc Plug-Sma Plug, 60", Connector To Connector:Bnc Plug To Sma Plug, Coaxial Cable Type:Rg174, Impedance:-, Cable Length - Imperial:60", Cable Length - Metric:1.5M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0199-060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$10.5800 | Buy Now |
DISTI #
24-415-0199-060-ND
|
DigiKey | CBL ASSY BNC-SMA PLUG-PLUG 5' Min Qty: 1 Lead time: 9 Weeks Container: Bag |
53 In Stock |
|
$12.4226 / $19.0400 | Buy Now |
DISTI #
530-415-0199-060
|
Mouser Electronics | RF Cable Assemblies BNC Male to SMA Male RG174, 60 RoHS: Compliant | 57 |
|
$12.3800 / $19.0400 | Buy Now |
DISTI #
72100024
|
RS | Connector, BNC Male to SMA Male, RG174, 60 | Johnson-Cinch Connectivity Solutions 415-0199-060 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6500 / $20.7600 | RFQ |
DISTI #
EFJ415-0199-060
|
Interstate Connecting Components | CBL ASSY,BNC MALE-SMA MALE RG174, 60 | 0 |
|
$11.7031 / $14.5000 | Buy Now |
DISTI #
415-0199-060
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$9.6000 / $11.5300 | Buy Now |
Part Details for 415-0199-060
415-0199-060 CAD Models
415-0199-060 Part Data Attributes
|
415-0199-060
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0199-060
Cinch Connectivity Solutions
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Support Type | CABLE ASSEMBLY |