Part Details for 415-0199-M2.0 by Cinch Connectivity Solutions
Overview of 415-0199-M2.0 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL68201-99125DEMO1Z | Renesas Electronics Corporation | Single-Phase R4™ Digital Hybrid PWM Controller and 25A DrMOS Module Demonstration Board | |
ISL68201-99135DEMO1Z | Renesas Electronics Corporation | Single-Phase R4™ Digital Hybrid PWM Controller and 35A DrMOS Module Demonstration Board | |
ISL68201-99140DEMO1Z | Renesas Electronics Corporation | Hybrid Digital Controller with 40A DrMOS Demonstration Board |
Price & Stock for 415-0199-M2.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5094
|
Newark | Rf Cord, Bnc Plug-Sma Plug, 6.6Ft, Connector To Connector:Bnc Plug To Sma Plug, Coaxial Cable Type:Rg174, Impedance:-, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0199-M2.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$12.4600 / $21.0000 | Buy Now |
DISTI #
24-415-0199-M2.0-ND
|
DigiKey | CBL ASSY BNC-SMA PLUG-PLUG 6.6' Min Qty: 1 Lead time: 9 Weeks Container: Bag |
74 In Stock |
|
$11.8802 / $23.0500 | Buy Now |
DISTI #
530-415-0199-M2.0
|
Mouser Electronics | RF Cable Assemblies BNC Male to SMA Male RG174, 2000mm RoHS: Compliant | 17 |
|
$11.4600 / $21.4800 | Buy Now |
DISTI #
72100028
|
RS | Connector, BNC Male to SMA Male, RG174, 2000mm | Johnson-Cinch Connectivity Solutions 415-0199-M2.0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8600 / $21.0000 | RFQ |
DISTI #
EFJ415-0199-M2.0
|
Interstate Connecting Components | CBL ASSY,BNC MALE-SMA MALE RG174, 2.0M | 0 |
|
$11.8281 / $14.6613 | Buy Now |
DISTI #
415-0199-M2.0
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$9.7100 / $11.6500 | Buy Now |