Part Details for 415-0199-MM500 by Bel Fuse
Overview of 415-0199-MM500 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL68201-99125DEMO1Z | Renesas Electronics Corporation | Single-Phase R4™ Digital Hybrid PWM Controller and 25A DrMOS Module Demonstration Board | |
ISL68201-99135DEMO1Z | Renesas Electronics Corporation | Single-Phase R4™ Digital Hybrid PWM Controller and 35A DrMOS Module Demonstration Board | |
ISL68201-99140DEMO1Z | Renesas Electronics Corporation | Hybrid Digital Controller with 40A DrMOS Demonstration Board |
Price & Stock for 415-0199-MM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5092
|
Avnet Americas | Cable Assembly RG-174 0.5m BNC Straight Male Plug to SMA Straight Male Plug - Bulk (Alt: 88AH5092) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 40 Partner Stock |
|
$13.8000 / $19.3200 | Buy Now |
DISTI #
415-0199-MM500
|
Avnet Americas | Cable Assembly RG-174 0.5m BNC Straight Male Plug to SMA Straight Male Plug - Bag (Alt: 415-0199-MM500) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$10.1989 | Buy Now |