Part Details for 415-0200-M2.0 by Cinch Connectivity Solutions
Overview of 415-0200-M2.0 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 415-0200-M2.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5100
|
Newark | Rf Cord, Bnc Bhd Jack-Smb Plug, 6.6Ft, Connector To Connector:Bnc Bulkhead Jack To Smb Plug, Coaxial Cable Type:Rg174, Impedance:-, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0200-M2.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$14.8600 / $22.6800 | Buy Now |
DISTI #
24-415-0200-M2.0-ND
|
DigiKey | CBL ASSY BNC-SMB PLUG-PLUG 6.6' Min Qty: 1 Lead time: 9 Weeks Container: Bag |
187 In Stock |
|
$13.5339 / $18.8300 | Buy Now |
DISTI #
530-415-0200-M2.0
|
Mouser Electronics | RF Cable Assemblies BNC Male to SMB Male RG174, 2000mm RoHS: Compliant | 31 |
|
$13.4200 / $18.8300 | Buy Now |
DISTI #
72100034
|
RS | Connector, BNC Male to SMB Male, RG174, 2000mm | Johnson-Cinch Connectivity Solutions 415-0200-M2.0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1900 / $25.8200 | RFQ |
DISTI #
EFJ415-0200-M2.0
|
Interstate Connecting Components | CBL ASSY,BNC MALE-SMB MALE RG174, 2.0M | 0 |
|
$16.3594 / $17.7302 | Buy Now |
DISTI #
415-0200-M2.0
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$11.9200 / $14.3200 | Buy Now |
Part Details for 415-0200-M2.0
415-0200-M2.0 CAD Models
415-0200-M2.0 Part Data Attributes
|
415-0200-M2.0
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0200-M2.0
Cinch Connectivity Solutions
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Support Type | CABLE ASSEMBLY |