Part Details for 415-0201-MM100 by Cinch Connectivity Solutions
Overview of 415-0201-MM100 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0201-MM100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-415-0201-MM100-ND
|
DigiKey | CBL ASSY RPSMA JACK-PLUG 3.937" Min Qty: 1 Lead time: 9 Weeks Container: Bag |
27 In Stock |
|
$14.8250 / $17.7700 | Buy Now |
DISTI #
530-415-0201-MM100
|
Mouser Electronics | RF Cable Assemblies SMA JCK-PLUG RG174 REVERSE POL 100MM RoHS: Compliant | 0 |
|
$15.8900 / $17.9600 | Order Now |
DISTI #
74421682
|
RS | SMA Vertical Launch Jack Connector, Microstrip, 2 Hole Flange | Johnson-Cinch Connectivity Solutions 415-0201-MM100 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7100 | RFQ |
DISTI #
EFJ415-0201-MM100
|
Interstate Connecting Components | REVERSE POLARITY-SMA BULKHEAD CABLE ASSEMBLY | 0 |
|
Buy Now |
Part Details for 415-0201-MM100
415-0201-MM100 CAD Models
415-0201-MM100 Part Data Attributes
|
415-0201-MM100
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0201-MM100
Cinch Connectivity Solutions
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Support Type | CABLE ASSEMBLY |