Part Details for 415-0204-M1.0 by Cinch Connectivity Solutions
Overview of 415-0204-M1.0 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 415-0204-M1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-415-0204-M1.0-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 3.3' Min Qty: 1 Lead time: 9 Weeks Container: Bag |
43 In Stock |
|
$13.1728 / $20.1900 | Buy Now |
DISTI #
530-415-0204-M1.0
|
Mouser Electronics | RF Cable Assemblies STR SMA PLG-STR SMA RG174 1000mm 39.4in RoHS: Compliant | 26 |
|
$12.3700 / $20.1100 | Buy Now |
DISTI #
71886800
|
RS | Cable Assembly, Straight SMA Plug to Straight SMA Plug, RG174, 1000mm, 39.4 | Johnson-Cinch Connectivity Solutions 415-0204-M1.0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9700 | RFQ |
DISTI #
EFJ415-0204-M1.0
|
Interstate Connecting Components | STRAIGHT SMA PLUG TO STRAIGHT CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0204-M1.0
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$10.1800 / $12.2100 | Buy Now |
Part Details for 415-0204-M1.0
415-0204-M1.0 CAD Models
415-0204-M1.0 Part Data Attributes:
|
415-0204-M1.0
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0204-M1.0
Cinch Connectivity Solutions
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Support Type | CABLE ASSEMBLY |