Part Details for 415-0205-MM500 by Cinch Connectivity Solutions
Overview of 415-0205-MM500 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS4020-562MLB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT | |
XAL5020-561 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XEL4020-561ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 415-0205-MM500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7639
|
Newark | Rf Cord, Sma Plug-Sma Bhd Jack, 19.7", Connector To Connector:Sma Straight Plug To Sma Bulkhead Jack, Coaxial Cable Type:Rg174, Impedance:-, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0205-MM500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$12.0500 | Buy Now |
DISTI #
24-415-0205-MM500-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 19.69" Min Qty: 50 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.6508 | Buy Now |
DISTI #
530-415-0205-MM500
|
Mouser Electronics | RF Cable Assemblies SMA JCK-STR PLUG RG174 500MM RoHS: Compliant | 11 |
|
$13.7500 / $19.4400 | Buy Now |
DISTI #
74421704
|
RS | Right Angle 75 Ohm MCX Plug to Right Angle 75 Ohm MCX Plug Cable Assembly, 735A | Johnson-Cinch Connectivity Solutions 415-0205-MM500 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2900 | RFQ |
DISTI #
EFJ415-0205-MM500
|
Interstate Connecting Components | SMA BULKHEAD JACK TO STRAIGHT CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0205-MM500
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$10.9400 / $13.1300 | Buy Now |
Part Details for 415-0205-MM500
415-0205-MM500 CAD Models
415-0205-MM500 Part Data Attributes
|
415-0205-MM500
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0205-MM500
Cinch Connectivity Solutions
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Support Type | CABLE ASSEMBLY |