Part Details for 415-0210-012 by Cinch Connectivity Solutions
Overview of 415-0210-012 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0210-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2823
|
Newark | 2.92Mm Straight Plug - 2.92Mm Straight Plug, 40 Ghz Test Cable Assembly, Hp160S, 12"/Bag |Johnson Cinch Connectivity 415-0210-012 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$265.6400 / $318.7800 | Buy Now |
DISTI #
24-415-0210-012-ND
|
DigiKey | CBL ASSY 2.92MM PLUG TO PLUG 12" Min Qty: 1 Lead time: 9 Weeks Container: Bag |
31 In Stock |
|
$160.3766 / $180.8800 | Buy Now |
DISTI #
530-415-0210-012
|
Mouser Electronics | RF Test Cables 2.92mm Straight Plug 40 GHz, HP160S, 12I RoHS: Compliant | 47 |
|
$149.2800 / $149.3700 | Buy Now |
DISTI #
71944914
|
RS | Cable Assembly, 2.92mm Straight Plug, 40 GHz, HP160S, 12 | Johnson-Cinch Connectivity Solutions 415-0210-012 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$247.6800 / $275.7300 | RFQ |
DISTI #
EFJ415-0210-012
|
Interstate Connecting Components | 2.92MM STRAIGHT PLUG - 2.92MM CABLE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
415-0210-012
|
Richardson RFPD | RF TEST CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$127.5500 / $153.0600 | Buy Now |
Part Details for 415-0210-012
415-0210-012 CAD Models
415-0210-012 Part Data Attributes
|
415-0210-012
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
415-0210-012
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |