Part Details for 415-0520-MM200 by Johnson Components
Overview of 415-0520-MM200 by Johnson Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7705201EC | Renesas Electronics Corporation | Single 8-Channel CMOS Analog Multiplexer | |
77052012A | Renesas Electronics Corporation | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers | |
77052022A | Renesas Electronics Corporation | Single 8/Differential 4-Channel CMOS Analog Multiplexers with Active Overvoltage Protection |
Price & Stock for 415-0520-MM200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMP Straight Female to SMA Straight Male (18 GHz) - 200mm Semi-Rigid Cable 0.086in Dia. RoHS: Compliant | 0 |
|
$28.7700 / $37.9500 | Buy Now |