Part Details for 415-0524-MM200 by Bel Fuse
Overview of 415-0524-MM200 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0524-MM200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
415-0524-MM200
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Jack to SMPM Jack, 0.086" Semi Rigid, 7.9 ", 200 mm - Bag (Alt: 415-0524-MM200) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$25.4200 / $37.5875 | Buy Now |
DISTI #
63AK6452
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Jack to SMPM Jack, 0.086" Semi Rigid, 7.9 ", 200 mm - Bulk (Alt: 63AK6452) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |