Part Details for 415-0525-MM250 by Cinch Connectivity Solutions
Overview of 415-0525-MM250 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 415-0525-MM250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-415-0525-MM250-ND
|
DigiKey | CBL ASSY SMPM JACK-JACK 9.843" Min Qty: 1 Lead time: 11 Weeks Container: Bag |
25 In Stock |
|
$33.9006 / $45.7800 | Buy Now |
DISTI #
530-415-0525-MM250
|
Mouser Electronics | RF Cable Assemblies CABLE ASSY, METRIC, SMPM STR FEMALE TO SMPM RA FEMALE, .086" SEMI-RIGID RoHS: Compliant | 25 |
|
$34.9600 / $44.1900 | Buy Now |
DISTI #
74421543
|
RS | SMA Bulkhead Jack to Straight MMCX Plug Cable Assembly, RG174, 100mm, 3.94inch | Johnson-Cinch Connectivity Solutions 415-0525-MM250 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$38.4400 | RFQ |
DISTI #
EFJ415-0525-MM250
|
Interstate Connecting Components | CABLE ASSY, METRIC, SMPM STR F CABLE ASSEMBLY | 0 |
|
Buy Now |
Part Details for 415-0525-MM250
415-0525-MM250 CAD Models
415-0525-MM250 Part Data Attributes:
|
415-0525-MM250
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
415-0525-MM250
Cinch Connectivity Solutions
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Support Type | CABLE ASSEMBLY |