Part Details for 415-0526-MM200 by Johnson Components
Overview of 415-0526-MM200 by Johnson Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-612MEC | Coilcraft Inc | General Purpose Inductor, 6.1uH, 20%, Ferrite-Core, 3335, | |
SER8052-612ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8052-612 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 415-0526-MM200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMPM Right Angle Female to SMPM Right Angle Female (18 GHz) - 200mm Semi-Rigid Cable 0.086in Dia. RoHS: Compliant | 0 |
|
$35.5400 / $46.8800 | Buy Now |